This aluminum electrolytic capacitor features a capacitance of 3.3uF and a working voltage of 350VDC with a tolerance of 20%. It has a high ripple current rating of 37 and a low ESR of 100.53. The capacitor is designed for high-temperature operation, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is constructed with an aluminum cylindrical can and features radial leads for through-hole mounting.
NIC Components NRE-HS3R3M350V8x9F technical specifications.
| Capacitance | 3.3uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 100.53Ohm |
| Ripple Current | 37mA |
| Leakage Current | 146.2@1Min|48.1@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Temperature|Polarized|Radial Leads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.