Cap Aluminum Lytic 3.3uF 400V 20% (10 X 9mm) Radial 5mm 100.53 Ohm 40mA 2000h 105°C Bulk
NIC Components NRE-HS3R3M400V10x9F technical specifications.
| Capacitance | 3.3uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 100.53Ohm |
| Ripple Current | 40mA |
| Leakage Current | 152.8@1Min|51.4@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Temperature|Polarized|Radial Leads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.