
Radial aluminum electrolytic capacitor with 100µF capacitance and 250VDC voltage rating, featuring 20% tolerance. This through-hole component offers a 3.32 Ohm ESR and 302mA ripple current capability. Designed with a cylindrical aluminum can construction, it operates from -40°C to 105°C with a 2000-hour lifetime. Dimensions are 16mm diameter by 36mm height, with a 7.5mm terminal pitch and 0.8mm lead diameter.
Sign in to ask questions about the NIC Components NRE-HW101M250V16X36F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NRE-HW101M250V16X36F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 36 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 36 |
| Capacitance | 100uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 3.32Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 302mA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW101M250V16X36F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.