
Standard aluminum electrolytic capacitor, 150µF capacitance, 250VDC rated voltage, with a 20% tolerance. Features a low ESR of 2.21 Ohms and a ripple current capability of 412mA. This through-hole component has a radial termination style with a 7.5mm terminal pitch and a 0.8mm lead diameter. Its cylindrical aluminum can construction measures 18mm in diameter by 36mm in height, offering extended temperature operation from -40°C to 105°C with a 2000-hour lifetime.
NIC Components NRE-HW151M250V18X36F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 36 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 36 |
| Capacitance | 150uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 2.21Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 412mA |
| Leakage Current | 775@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW151M250V18X36F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.