
Aluminum electrolytic capacitor with 22µF capacitance and 450VDC voltage rating, featuring 20% tolerance. This radial, through-hole component offers a 7.5mm terminal pitch, 0.8mm lead diameter, and a 16mm x 25mm cylindrical aluminum can construction. It operates within a -25°C to 105°C temperature range, has an ESR of 18.8 Ohms, and a ripple current capability of 125mA. Designed for extended temperature and high voltage applications, it provides 2000 hours of reliable operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRE-HW220M450V16X25F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 18.8Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 125mA |
| Leakage Current | 223@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW220M450V16X25F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.