
Aluminum electrolytic capacitor with 2.2µF capacitance and 250VDC voltage rating. Features 20% tolerance, 151 Ohm ESR, and 25mA ripple current. This radial, through-hole component has a 2.5mm terminal pitch and measures 6.3 x 11mm. Designed for 1000 hours of operation at 105°C, it offers extended temperature and high voltage capabilities.
NIC Components NRE-HW2R2M250V6.3X11F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 2.2uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 151Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 25mA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW2R2M250V6.3X11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.