
Aluminum electrolytic capacitor with 33µF capacitance and 350VDC voltage rating. Features 20% capacitance tolerance, 12.6 Ohm ESR, and 158mA ripple current. This radial, through-hole component has a 7.5mm terminal pitch and measures 16 x 25mm. Designed for high voltage applications, it operates from -40°C to 105°C with a 2000-hour lifetime.
NIC Components NRE-HW330M350V16X25F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 33uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 12.6Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 158mA |
| Leakage Current | 256@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW330M350V16X25F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.