This 33uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a radial termination style and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting with a terminal pitch of 7.5mm. It has a standard ESR type and operates over a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 154mA |
| Size | 16 X 31mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |