Cap Aluminum Lytic 33uF 450V 20% (16 X 31mm) Radial 7.5mm 12.57 Ohm 154mA 2000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 12.57Ohm |
| Ripple Current | 154mA |
| Leakage Current | 322@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |