Aluminum electrolytic capacitor with 47µF capacitance and 400VDC voltage rating, featuring 20% tolerance. This through-hole component offers a standard ESR of 8.82 Ohms and a ripple current of 189mA. Designed with a radial termination style and a 7.5mm terminal pitch, it measures 16mm in diameter and 31mm in height. Operating from -40°C to 105°C, it provides 2000 hours of lifetime and includes features like high voltage and extended temperature operation.
NIC Components NRE-HW470M400V16X31F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 31 |
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 8.82Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 189mA |
| Leakage Current | 401@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW470M400V16X31F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.