Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 1.5 Ohm 100mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | NRE-JL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |