The NRE-JL100M63V5X11TBF1F is a polarized aluminum electrolytic capacitor with a capacitance of 10uF and a DC rated voltage of 63V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is designed for through-hole mounting and is part of the NRE-JL series from NIC Components.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | NRE-JL |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | NRE-JL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |