
This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 25V and a tolerance of 20%. It features a radial package with a diameter of 5mm and a height of 11mm. The capacitor has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. It is designed for use in general electronic applications and has a life expectancy of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | NRE-JL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Compliant |