Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.062 Ohm 1210mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | NRE-JL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |