The NRE-JL220M50V5X11F is a 22uF radial aluminum electrolytic capacitor with a maximum operating voltage of 50V and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and a minimum lifespan of 5000 hours. The capacitor is RoHS compliant and has a leakage current of 3uA. It is available in a radial package with a diameter of 5mm and a height of 11mm, and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | NRE-JL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |