The NRE-JL221M6.3V5X11TBSTF is an aluminum electrolytic capacitor with a rated voltage of 6.3V and a capacitance of 220uF. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a minimum operating temperature of -40 degrees Celsius and is polarized. It is part of the NRE-JL series from NIC Components.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | NRE-JL |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | NRE-JL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |