This 22uF aluminum electrolytic capacitor has a capacitance tolerance of 20% and an equivalent series resistance of 9.05 ohms. It is designed for use in through hole applications and is packaged in a radial case with a lead diameter of 0.5mm and a lead pitch of 2.5mm. The capacitor is rated for 1000 hours of life and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available on tape and reel.
NIC Components NRE-S220M35V5X7TRF1F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9.05R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRE-S220M35V5X7TRF1F to view detailed technical specifications.
No datasheet is available for this part.