This 3.3uF aluminum electrolytic capacitor has a 20% tolerance and is rated for a maximum operating temperature of 85°C. It has a radial package with a 5mm diameter and 7mm height, and is designed for through hole mounting. The capacitor has an equivalent series resistance of 60.4 ohms and a ripple current rating of 20mA. It is RoHS compliant and has a life expectancy of 1000 hours.
Sign in to ask questions about the NIC Components NRE-SN3R3M50V5X7F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NRE-SN3R3M50V5X7F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 60.4R |
| Height | 7mm |
| Lead Pitch | 2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRE-SN3R3M50V5X7F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.