Cap Aluminum Lytic 0.33uF 50V 20% (4 X 7mm) Radial 1.5mm 604 Ohm 3.5mA 1000h 85°C Ammo
NIC Components NRE-SNR33M50V4X7TBF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.