Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 5mm 1.6 Ohm 100mA 1000h 105°C T/R
NIC Components NRE-SW220M50V6.3 X 7TRF technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 1.6Ohm |
| Ripple Current | 100mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-SW220M50V6.3 X 7TRF to view detailed technical specifications.
No datasheet is available for this part.