This 220uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR of 1.2 and a ripple current of 120. The capacitor has a leakage current of 3uA at 1 minute and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The operating temperature range is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 1.2Ohm |
| Ripple Current | 120mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |