This 100VDC aluminum electrolytic capacitor features a capacitance of 100uF with a 20% tolerance. It has a high stability and performance, with a low profile and polarized design. The capacitor is constructed with an aluminum cylindrical can and has a radial lead termination style. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 1.33Ohm |
| Ripple Current | 410mA |
| Leakage Current | 300@1Min|100@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Stability and Performance|Low Profile|Polarized|Radial Lead |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |