Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 670.5 Ohm 12mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRGBR47M50V5X11TBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | NRGB |
| Capacitance | 0.47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NRGB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NRGBR47M50V5X11TBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.