This 1000uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a low ESR of 0.249 and a ripple current of 2.1. The capacitor has a leakage current of 1341.64uA at 5 minutes and a lifetime of 3000 hours. It measures 35 X 35 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It is rated for operation between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
NIC Components NRLCW102M200V35X35SF technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.249Ohm |
| Ripple Current | 2.1mA |
| Leakage Current | 1341.64@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |