Cap Aluminum Lytic 120uF 315V 20% (22 X 31mm) Snap-In 10mm 2.073 Ohm 0.76mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 2.073Ohm |
| Ripple Current | 0.76mA |
| Leakage Current | 583.27@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |