The NRLCW181M450V30X31SF is a 180uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a low ESR of 1.84 and a high ripple current of 960. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.84Ohm |
| Ripple Current | 960mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |