Cap Aluminum Lytic 180uF 450V 20% (35 X 31mm) Snap-In 10mm 1.84 Ohm 960mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.84Ohm |
| Ripple Current | 960mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |