Cap Aluminum Lytic 4700uF 16V 20% (22 X 20mm) Snap-In 10mm 0.159 Ohm 1600mA 2000h 85°C Bulk
NIC Components NRLF472M16V22X20F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.