Cap Aluminum Lytic 3300uF 35V 20% (30 X 20mm) Snap-In 10mm 0.131 Ohm 1700mA 2000h 105°C
NIC Components NRLFW332M35V30X20F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NRLFW332M35V30X20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.