The NRLMW101M450V30X25F is a 100uF aluminum electrolytic capacitor with a 20% tolerance, suitable for operation up to 105°C and a lifespan of 2000 hours. It features a through-hole package with a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has an equivalent series resistance of 1.326 ohms and a ripple current rating of 640mA. It is compliant with RoHS regulations and is available in bulk packaging.
NIC Components NRLMW101M450V30X25F technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.326R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRLMW101M450V30X25F to view detailed technical specifications.
No datasheet is available for this part.