Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 0.041 Ohm 3200mA 2000h 105°C Bulk
NIC Components NRLMW103M35V30X35F technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRLMW103M35V30X35F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.