This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20%. It is packaged in a through-hole package with a diameter and height of 35mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging.
NIC Components NRLMW331M400V35X35F technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRLMW331M400V35X35F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.