Cap Aluminum Lytic 12000uF 63V 20% (35 X 45mm) Snap-In 10mm 0.042 Ohm 4750mA 2000h 105°C
NIC Components NRLPW123M63V35X45SF technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.042Ohm |
| Ripple Current | 4750mA |
| Leakage Current | 2608@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLPW123M63V35X45SF to view detailed technical specifications.
No datasheet is available for this part.