Cap Aluminum Lytic 2700uF 80V 20% (30 X 25mm) Snap-In 10mm 0.154 Ohm 2390mA 2000h 105°C
NIC Components NRLPW272M80V30X25SF technical specifications.
| Capacitance | 2700uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.154Ohm |
| Ripple Current | 2390mA |
| Leakage Current | 1394@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLPW272M80V30X25SF to view detailed technical specifications.
No datasheet is available for this part.