Cap Aluminum Lytic 8200uF 80V 20% (35 X 45mm) Snap-In 10mm 0.051 Ohm 4300mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.051Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 2429@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |