The NRLQW331M450V35X30SF is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 1.01. The capacitor is designed for through hole mounting and has a size of 35 x 30mm. It operates within a temperature range of -25 to 105 degrees Celsius. The NRLQW331M450V35X30SF is a standard product.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.01Ohm |
| Ripple Current | 1380mA |
| Leakage Current | 1156@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |