Cap Aluminum Lytic 180uF 315V 20% (22 X 30mm) Snap-In 10mm 1.382 Ohm 1290mA 3000h 85°C Bulk
NIC Components NRLR181M315V22X30SF technical specifications.
| Capacitance | 180uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 1.382Ohm |
| Ripple Current | 1290mA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLR181M315V22X30SF to view detailed technical specifications.
No datasheet is available for this part.