This 18000uF aluminum electrolytic capacitor has a rated voltage of 25VDC with a tolerance of 20%. It features a low ESR of 0.042 and a high ripple current of 4680. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting with a terminal pitch of 10. The operating temperature range is from -40 to 85 degrees Celsius.
NIC Components NRLR183M25V22X50SF technical specifications.
| Capacitance | 18000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.042Ohm |
| Ripple Current | 4680mA |
| Lifetime | 3000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLR183M25V22X50SF to view detailed technical specifications.
No datasheet is available for this part.