This 30mm x 30mm aluminum cylindrical can electrolytic capacitor has a capacitance of 18,000uF and a working voltage of 25VDC with a tolerance of 20%. It features a low ESR of 0.042 and a high ripple current of 4680. The capacitor is designed for through-hole mounting with a snap-in termination style and can operate over a temperature range of -40 to 85 degrees Celsius.
NIC Components NRLR183M25V30X30SF technical specifications.
| Capacitance | 18000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.042Ohm |
| Ripple Current | 4680mA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLR183M25V30X30SF to view detailed technical specifications.
No datasheet is available for this part.