Cap Aluminum Lytic 3300uF 100V 20% (35 X 30mm) Snap-In 10mm 0.101 Ohm 4060mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
NIC Components NRLR332M100V35X30SF technical specifications.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.101Ohm |
| Ripple Current | 4060mA |
| Lifetime | 3000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |