Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.074 Ohm 4410mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
NIC Components NRLR682M63V30X40SF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | NRLR |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | NRLR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.