Cap Aluminum Lytic 1000uF 100V 20% (20 X 35mm) Snap-In 10mm 0.332 Ohm 1470mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.332Ohm |
| Ripple Current | 1470mA |
| Lifetime | 3000h |
| Size | 20 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Density Design|High Ripple Current|Long Life|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |