Cap Aluminum Lytic 12000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.042 Ohm 4750mA 3000h 105°C Bulk
NIC Components NRLRW123M63V35X50SF technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.042Ohm |
| Ripple Current | 4750mA |
| Lifetime | 3000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Density Design|High Ripple Current|Long Life|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLRW123M63V35X50SF to view detailed technical specifications.
No datasheet is available for this part.