This 30x45mm electrolytic capacitor has a capacitance of 3300uF and a voltage rating of 100VDC with a tolerance of 20%. It features a low ESR of 0.101 and a high ripple current of 3300. The capacitor is designed for high density applications and has a long lifespan of 3000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a 10mm terminal pitch. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.101Ohm |
| Ripple Current | 3300mA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Density Design|High Ripple Current|Long Life|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |