This 470uF aluminum electrolytic capacitor has a DC rated voltage of 420VDC and a tolerance of 20%. It features a low ESR type and a snap-in termination style. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. The capacitor is designed for through-hole mounting and has a size of 35 X 35mm.
NIC Components NRLUW471M420V35X35SF technical specifications.
| Capacitance | 470uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 2390mA |
| Leakage Current | 1332@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLUW471M420V35X35SF to view detailed technical specifications.
No datasheet is available for this part.