Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 1.21 Ohm 260mA 2000h 85°C Ammo
Sign in to ask questions about the NIC Components NRSA221M16V8X11.5TBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NRSA221M16V8X11.5TBF technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.21R |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSA221M16V8X11.5TBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.