This is a 100VDC aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It features ultra low impedance and high stability at low temperatures. The capacitor is constructed with an aluminum cylindrical can and has radial leads for through hole mounting. It operates over a temperature range of -40°C to 105°C and has a lifetime of 4000 hours.
NIC Components NRSG101M100V10X23F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 23 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 23 |
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 880mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.12@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSG101M100V10X23F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.