
Aluminum electrolytic capacitor, 180µF capacitance, 50VDC rated voltage, with ±20% tolerance. Features a 1190mA ripple current capability, 90µA leakage current, and an ultra-low ESR of 0.046Ω at 100kHz. Designed for through-hole mounting with radial leads on a 3.5mm pitch, measuring 8 x 20mm with a 0.6mm lead diameter. Operates from -40°C to 105°C with a 3000-hour lifetime, offering high stability and long life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSG181M50V8X20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 20 |
| Capacitance | 180uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1190mA |
| Leakage Current | 90@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.046@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSG181M50V8X20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.