
Aluminum electrolytic capacitor, 470µF capacitance, 63VDC rated voltage, with a 20% tolerance. Features radial leads, 5mm terminal pitch, and a 0.6mm lead diameter for through-hole mounting. Offers a ripple current of 2250mA, ultra-low ESR, and a long 5000-hour lifetime at 105°C. Operates from -40°C to 105°C, with a cylindrical aluminum can construction and dimensions of 12.5 x 30mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRSG471M63V12.5X30F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 30 |
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2250mA |
| Leakage Current | 296.1@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.039@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSG471M63V12.5X30F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.