
Radial aluminum electrolytic capacitor with 1800µF capacitance and 16VDC voltage rating, featuring 20% tolerance. This through-hole component offers low ESR of 0.018 Ohm and a ripple current capability of 2250mA. Designed for extended load life up to 10000 hours at 105°C, it measures 10 x 23mm with a 5mm terminal pitch.
NIC Components NRSH182M16V10X23TBF technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 23 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 23 |
| Capacitance | 1800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2250mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Load Life|High Ripple Current Ratings|High Temperature|Low Impedance|Polarized|Radial Leads|Reduced Size |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSH182M16V10X23TBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.